MFR Recommended
Similar
Similar
Similar
Similar

SN74LVC541APWRE4 | |
|---|---|
DigiKey Part Number | SN74LVC541APWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC541APWRE4 |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541APWRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC541APWR | Texas Instruments | 17 695 | 296-8521-1-ND | 20,65000 Kč | MFR Recommended |
| 74LCX541MTC | onsemi | 900 | 74LCX541MTC-ND | 19,19000 Kč | Similar |
| 74LVC541APW,118 | Nexperia USA Inc. | 0 | 1727-6370-1-ND | 7,09000 Kč | Similar |
| MC74LCX541DTG | onsemi | 0 | MC74LCX541DTGOS-ND | 20,02000 Kč | Similar |
| MC74LCX541DTR2G | onsemi | 38 022 | MC74LCX541DTR2GOSCT-ND | 17,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,94981 Kč | 15 899,62 Kč |
| 4 000 | 7,73604 Kč | 30 944,16 Kč |
| 6 000 | 7,62894 Kč | 45 773,64 Kč |
| 10 000 | 7,51036 Kč | 75 103,60 Kč |
| 14 000 | 7,44099 Kč | 104 173,86 Kč |
| 20 000 | 7,37434 Kč | 147 486,80 Kč |
| Unit Price without VAT: | 7,94981 Kč |
|---|---|
| Unit Price with VAT: | 9,61927 Kč |






