MFR Recommended
Similar
Similar

SN74LVC541ADGVRG4 | |
|---|---|
DigiKey Part Number | SN74LVC541ADGVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC541ADGVRG4 |
Description | IC BUFF 1.65V/3.6V 20-TVSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541ADGVRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC541ADGVR | Texas Instruments | 8 632 | 296-8519-1-ND | 18,14000 Kč | MFR Recommended |
| 74LCX541MTC | onsemi | 900 | 74LCX541MTC-ND | 19,19000 Kč | Similar |
| 74LVC541APW,118 | Nexperia USA Inc. | 0 | 1727-6370-1-ND | 7,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,95938 Kč | 13 918,76 Kč |
| 4 000 | 6,76782 Kč | 27 071,28 Kč |
| 6 000 | 6,67188 Kč | 40 031,28 Kč |
| 10 000 | 6,56554 Kč | 65 655,40 Kč |
| 14 000 | 6,50345 Kč | 91 048,30 Kč |
| 20 000 | 6,44371 Kč | 128 874,20 Kč |
| Unit Price without VAT: | 6,95938 Kč |
|---|---|
| Unit Price with VAT: | 8,42085 Kč |




