SN74LVC541ADBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 79 910
Unit Price: 16,06000 Kč
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: 19,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,09000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC541ADBRG4

DigiKey Part Number
SN74LVC541ADBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC541ADBRG4
Description
IC BUFF 1.65V/3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC541ADBRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC541ADBRTexas Instruments79 910296-8518-1-ND16,06000 KčMFR Recommended
74LCX541MTConsemi90074LCX541MTC-ND19,19000 KčSimilar
74LVC541APW,118Nexperia USA Inc.01727-6370-1-ND7,09000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,81908 Kč9 638,16 Kč
4 0004,67758 Kč18 710,32 Kč
6 0004,60674 Kč27 640,44 Kč
10 0004,52825 Kč45 282,50 Kč
14 0004,48238 Kč62 753,32 Kč
20 0004,43826 Kč88 765,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,81908 Kč
Unit Price with VAT:5,83109 Kč