Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

SN74LVC4245ADWRG4 | |
|---|---|
DigiKey Part Number | 296-48964-2-ND - Tape & Reel (TR) 296-48964-1-ND - Cut Tape (CT) 296-48964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245ADWRG4 |
Description | IC TRANSLTR BIDIRECTIONAL 24SOIC |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245ADWRG4 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Series | Supplier Device Package 24-SOIC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Base Product Number |
Part Status Discontinued at DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC4245ADWR | Texas Instruments | 4 607 | 296-14911-1-ND | 37,59000 Kč | Parametric Equivalent |
| SN74LVC4245ADWRE4 | Texas Instruments | 0 | SN74LVC4245ADWRE4-ND | 17,84757 Kč | Parametric Equivalent |
| SN74LVCC4245ADWR | Texas Instruments | 0 | 296-26634-1-ND | 47,04000 Kč | Parametric Equivalent |
| SN74LVCC4245ADWRG4 | Texas Instruments | 0 | SN74LVCC4245ADWRG4-ND | 19,59744 Kč | Parametric Equivalent |
| 74LVC4245AD,118 | Nexperia USA Inc. | 0 | 1727-6369-2-ND | 7,48579 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,84757 Kč | 35 695,14 Kč |
| 4 000 | 17,43149 Kč | 69 725,96 Kč |
| 6 000 | 17,22316 Kč | 103 338,96 Kč |
| 10 000 | 16,99246 Kč | 169 924,60 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |









