

BPA01SB | |
|---|---|
DigiKey Part Number | 108-BPA01SB-ND |
Manufacturer | |
Manufacturer Product Number | BPA01SB |
Description | SWITCH PIANO DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BPA01SB Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.274" (6.95mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 1 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.176" (4.48mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPA01SBR | C&K | 0 | 108-BPA01SBR-ND | 32,20757 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,26100 Kč | 412,61 Kč |
| 25 | 38,27520 Kč | 956,88 Kč |
| 100 | 34,09240 Kč | 3 409,24 Kč |
| 300 | 31,17223 Kč | 9 351,67 Kč |
| 500 | 29,94902 Kč | 14 974,51 Kč |
| 1 000 | 28,43024 Kč | 28 430,24 Kč |
| 2 500 | 26,66780 Kč | 66 669,50 Kč |
| 5 000 | 25,51202 Kč | 127 560,10 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |







