



BPA04SB | |
|---|---|
DigiKey Part Number | CKN6141-ND |
Manufacturer | |
Manufacturer Product Number | BPA04SB |
Description | SWITCH PIANO DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BPA04SB Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.274" (6.95mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.476" (12.09mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 71,66600 Kč | 716,66 Kč |
| 35 | 64,56571 Kč | 2 259,80 Kč |
| 105 | 58,95438 Kč | 6 190,21 Kč |
| 280 | 54,52807 Kč | 15 267,86 Kč |
| 525 | 52,00025 Kč | 27 300,13 Kč |
| 1 015 | 49,60679 Kč | 50 350,89 Kč |
| 2 520 | 46,72363 Kč | 117 743,55 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |









