


ABM8-26.000MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 300-8230-2-ND - Tape & Reel (TR) 300-8230-1-ND - Cut Tape (CT) 300-8230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-26.000MHZ-10-1-U-T |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-26.000MHZ-10-1-U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 25 | 11,04480 Kč | 276,12 Kč |
| 50 | 10,59140 Kč | 529,57 Kč |
| 100 | 10,15250 Kč | 1 015,25 Kč |
| 250 | 9,60028 Kč | 2 400,07 Kč |
| 500 | 9,20300 Kč | 4 601,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,82231 Kč | 8 822,31 Kč |
| 2 000 | 8,45747 Kč | 16 914,94 Kč |
| 3 000 | 8,25116 Kč | 24 753,48 Kč |
| 5 000 | 7,99843 Kč | 39 992,15 Kč |
| 7 000 | 7,83630 Kč | 54 854,10 Kč |
| 10 000 | 7,66807 Kč | 76 680,70 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




