Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G14DCUTG4

DigiKey Part Number
2156-SN74LVC3G14DCUTG4-296-ND
Manufacturer
Manufacturer Product Number
SN74LVC3G14DCUTG4
Description
IC INVERT SCHMITT 3CH 3IN 8VSSOP
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 2.5V
Input Logic Level - High
1.4V ~ 3.7V
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 894
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:44894
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36317,42835 Kč6 326,49 Kč
Unit Price without VAT:17,42835 Kč
Unit Price with VAT:21,08830 Kč