
AMC23C10DWVR | |
|---|---|
DigiKey Part Number | 296-AMC23C10DWVRTR-ND - Tape & Reel (TR) 296-AMC23C10DWVRCT-ND - Cut Tape (CT) 296-AMC23C10DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC23C10DWVR |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC23C10DWVR Models |
Category | Current - Output (Typ) 4mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2.2mA, 3.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 320ns |
Part Status Active | Hysteresis 25mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Output Type Open-Drain, Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, 3V ~ 27V | Supplier Device Package 8-SOIC |
Current - Input Bias (Max) 0.025µA @ 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 25 | 17,57120 Kč | 439,28 Kč |
| 100 | 15,54900 Kč | 1 554,90 Kč |
| 250 | 14,58184 Kč | 3 645,46 Kč |
| 500 | 13,99852 Kč | 6 999,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,51893 Kč | 13 518,93 Kč |
| 2 000 | 13,12417 Kč | 26 248,34 Kč |
| 3 000 | 12,92644 Kč | 38 779,32 Kč |
| 5 000 | 12,70740 Kč | 63 537,00 Kč |
| 7 000 | 12,57939 Kč | 88 055,73 Kč |
| 10 000 | 12,45622 Kč | 124 562,20 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |










