Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input
E-gnition Hamburg team

TSR 0.5-2450

DigiKey Part Number
1951-2736-ND
Manufacturer
Manufacturer Product Number
TSR 0.5-2450
Description
DC DC CONVERTER 5V 2.5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 0.5-2450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Power (Watts)
2.5 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Linear Regulator Replacement
Efficiency
94%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
6.5V
Package / Case
3-SIP Module
Voltage - Input (Max)
32V
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 629
Factory Stock: 1 120
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1114,71000 Kč114,71 Kč
5110,49200 Kč552,46 Kč
10108,69900 Kč1 086,99 Kč
30105,92500 Kč3 177,75 Kč
50104,65280 Kč5 232,64 Kč
100102,95530 Kč10 295,53 Kč
250100,74708 Kč25 186,77 Kč
50099,10658 Kč49 553,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,71000 Kč
Unit Price with VAT:138,79910 Kč