Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVC3G07DCUTG4 | |
|---|---|
DigiKey Part Number | SN74LVC3G07DCUTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G07DCUTG4 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G07DCUTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,87438 Kč | 8 874,38 Kč |
| 1 250 | 8,77930 Kč | 10 974,12 Kč |
| 1 750 | 8,64674 Kč | 15 131,79 Kč |
| 2 500 | 8,51922 Kč | 21 298,05 Kč |
| 6 250 | 8,24464 Kč | 51 529,00 Kč |
| 12 500 | 8,07912 Kč | 100 989,00 Kč |
| 25 000 | 7,94298 Kč | 198 574,50 Kč |
| Unit Price without VAT: | 8,87438 Kč |
|---|---|
| Unit Price with VAT: | 10,73800 Kč |






