
SN74LVC3G07DCUR | |
|---|---|
DigiKey Part Number | 296-13283-2-ND - Tape & Reel (TR) 296-13283-1-ND - Cut Tape (CT) 296-13283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G07DCUR |
Description | IC BUFF 1.65V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G07DCUR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 3 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 8,99560 Kč | 224,89 Kč |
| 100 | 7,85960 Kč | 785,96 Kč |
| 250 | 7,32076 Kč | 1 830,19 Kč |
| 500 | 6,99528 Kč | 3 497,64 Kč |
| 1 000 | 6,87517 Kč | 6 875,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,39655 Kč | 19 189,65 Kč |
| 6 000 | 6,23462 Kč | 37 407,72 Kč |
| 9 000 | 6,15353 Kč | 55 381,77 Kč |
| 15 000 | 6,06368 Kč | 90 955,20 Kč |
| 21 000 | 6,01119 Kč | 126 234,99 Kč |
| 30 000 | 5,96068 Kč | 178 820,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











