Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G07DCUT

DigiKey Part Number
296-32333-2-ND - Tape & Reel (TR)
296-32333-1-ND - Cut Tape (CT)
296-32333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G07DCUT
Description
IC BUFF 1.65V 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G07DCUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
3
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1017,15500 Kč171,55 Kč
2515,51320 Kč387,83 Kč
10013,69700 Kč1 369,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,83228 Kč3 208,07 Kč
50012,31154 Kč6 155,77 Kč
75012,05033 Kč9 037,75 Kč
1 25011,76123 Kč14 701,54 Kč
1 75011,59210 Kč20 286,17 Kč
2 50011,42955 Kč28 573,88 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč

Other Suppliers on DigiKey

16 302In Stock
Ships from Rochester Electronics, LLC