
SN74LVC3G07QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-23710-2-ND - Tape & Reel (TR) 296-23710-1-ND - Cut Tape (CT) 296-23710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G07QDCURQ1 |
Description | IC BUFF 1.65V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G07QDCURQ1 Models |
Category | Current - Output High, Low -, 32mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 3 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Bits per Element 1 | Supplier Device Package 8-VSSOP |
Output Type Open Drain | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 25 | 10,49080 Kč | 262,27 Kč |
| 100 | 9,19920 Kč | 919,92 Kč |
| 250 | 8,58232 Kč | 2 145,58 Kč |
| 500 | 8,21064 Kč | 4 105,32 Kč |
| 1 000 | 8,12812 Kč | 8 128,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,52638 Kč | 22 579,14 Kč |
| 6 000 | 7,34129 Kč | 44 047,74 Kč |
| 9 000 | 7,24858 Kč | 65 237,22 Kč |
| 15 000 | 7,14589 Kč | 107 188,35 Kč |
| 21 000 | 7,08586 Kč | 148 803,06 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











