
SN74LVC3G04DCTR | |
|---|---|
DigiKey Part Number | 296-13278-2-ND - Tape & Reel (TR) 296-13278-1-ND - Cut Tape (CT) 296-13278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G04DCTR |
Description | IC INVERTER 3CH 3-INP SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G04DCTR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package SM8 |
Number of Inputs 3 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 25 | 12,32160 Kč | 308,04 Kč |
| 100 | 10,83290 Kč | 1 083,29 Kč |
| 250 | 10,12524 Kč | 2 531,31 Kč |
| 500 | 9,69772 Kč | 4 848,86 Kč |
| 1 000 | 9,67021 Kč | 9 670,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,91141 Kč | 26 734,23 Kč |
| 6 000 | 8,69884 Kč | 52 193,04 Kč |
| 9 000 | 8,59233 Kč | 77 330,97 Kč |
| 15 000 | 8,47439 Kč | 127 115,85 Kč |
| 21 000 | 8,40543 Kč | 176 514,03 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |









