ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G17DBVT

DigiKey Part Number
296-26621-2-ND - Tape & Reel (TR)
296-26621-1-ND - Cut Tape (CT)
296-26621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G17DBVT
Description
IC BUFF NON-INVERT 5.5V SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G17DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,09000 Kč23,09 Kč
1016,68600 Kč166,86 Kč
2515,07200 Kč376,80 Kč
10013,30540 Kč1 330,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,46364 Kč3 115,91 Kč
50011,95596 Kč5 977,98 Kč
75011,70157 Kč8 776,18 Kč
1 25011,41983 Kč14 274,79 Kč
1 75011,25510 Kč19 696,42 Kč
2 50011,09667 Kč27 741,67 Kč
6 25010,75557 Kč67 222,31 Kč
12 50010,54997 Kč131 874,62 Kč
Manufacturers Standard Package
Unit Price without VAT:23,09000 Kč
Unit Price with VAT:27,93890 Kč