Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G07DBVR

DigiKey Part Number
296-13494-2-ND - Tape & Reel (TR)
296-13494-1-ND - Cut Tape (CT)
296-13494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G07DBVR
Description
IC BUFF NON-INVERT 5.5V SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G07DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76 657
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,88500 Kč38,85 Kč
253,44360 Kč86,09 Kč
1002,95020 Kč295,02 Kč
2502,71716 Kč679,29 Kč
5002,57646 Kč1 288,23 Kč
1 0002,46055 Kč2 460,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,31734 Kč6 952,02 Kč
6 0002,24721 Kč13 483,26 Kč
9 0002,21209 Kč19 908,81 Kč
15 0002,17318 Kč32 597,70 Kč
21 0002,15045 Kč45 159,45 Kč
30 0002,12858 Kč63 857,40 Kč
75 0002,08150 Kč156 112,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč