Parametric Equivalent

SN74LVC245ANE4 | |
|---|---|
DigiKey Part Number | 296-SN74LVC245ANE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC245ANE4 |
Description | IC TXRX NON-INVERT 3.6V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,70614 Kč | 17 706,14 Kč |
| Unit Price without VAT: | 17,70614 Kč |
|---|---|
| Unit Price with VAT: | 21,42443 Kč |




