Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC245AN

DigiKey Part Number
296-8503-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC245AN
Description
IC TXRX NON-INVERT 3.6V 20-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC245AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
2023,25550 Kč465,11 Kč
4021,78025 Kč871,21 Kč
10020,22740 Kč2 022,74 Kč
26018,98219 Kč4 935,37 Kč
50018,30228 Kč9 151,14 Kč
1 00017,70614 Kč17 706,14 Kč
2 50017,07683 Kč42 692,08 Kč
5 00016,69748 Kč83 487,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč

Other Suppliers on DigiKey

32 770In Stock
Ships from Rochester Electronics, LLC