
2-215307-5 | |
|---|---|
DigiKey Part Number | A121789-ND |
Manufacturer | |
Manufacturer Product Number | 2-215307-5 |
Description | CONN RCPT 50POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-215307-5 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tray | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Part Status Active | Insulation Color Green |
Connector Type | Insulation Height 0.276" (7.00mm) |
Contact Type Female Socket | Contact Length - Post 0.122" (3.10mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,49000 Kč | 143,49 Kč |
| 24 | 114,67042 Kč | 2 752,09 Kč |
| 120 | 102,35533 Kč | 12 282,64 Kč |
| 504 | 92,50242 Kč | 46 621,22 Kč |
| 1 008 | 88,09111 Kč | 88 795,84 Kč |
| Unit Price without VAT: | 143,49000 Kč |
|---|---|
| Unit Price with VAT: | 173,62290 Kč |




