
SN74LVC245AIPWREP | |
|---|---|
DigiKey Part Number | 296-22354-2-ND - Tape & Reel (TR) 296-22354-1-ND - Cut Tape (CT) 296-22354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC245AIPWREP |
Description | IC TXRX 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245AIPWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV74LCX245DTR2G | onsemi | 2 490 | 488-NLV74LCX245DTR2GCT-ND | 18,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,57900 Kč | 365,79 Kč |
| 25 | 33,39520 Kč | 834,88 Kč |
| 100 | 29,89700 Kč | 2 989,70 Kč |
| 250 | 28,27172 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,71100 Kč | 51 422,00 Kč |
| 4 000 | 25,14999 Kč | 100 599,96 Kč |
| 6 000 | 24,86912 Kč | 149 214,72 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |









