
AD8676ARZ | |
|---|---|
DigiKey Part Number | 505-AD8676ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8676ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8676ARZ Models |
Category | Voltage - Input Offset 12 µV |
Mfr | Current - Supply 2.7mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2140AID | Texas Instruments | 827 | 296-28044-5-ND | 180,16000 Kč | Similar |
| OPA2140AIDR | Texas Instruments | 3 983 | 296-39107-1-ND | 152,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 89,95500 Kč | 899,55 Kč |
| 98 | 75,48357 Kč | 7 397,39 Kč |
| 196 | 72,62949 Kč | 14 235,38 Kč |
| 294 | 71,20109 Kč | 20 933,12 Kč |
| 588 | 69,10663 Kč | 40 634,70 Kč |
| 1 078 | 67,58045 Kč | 72 851,73 Kč |
| 2 548 | 65,81579 Kč | 167 698,63 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |










