MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC245ADBRE4 | |
|---|---|
DigiKey Part Number | SN74LVC245ADBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC245ADBRE4 |
Description | IC TXRX 1.65V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245ADBRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC245ADBR | Texas Instruments | 2 628 | 296-1231-1-ND | 26,67000 Kč | MFR Recommended |
| 74LCX245MTC | onsemi | 161 | 74LCX245MTC-ND | 17,22000 Kč | Similar |
| 74LCX245MTCX | onsemi | 0 | 74LCX245MTCXCT-ND | 17,22000 Kč | Similar |
| 74LCXH245MTCX | onsemi | 0 | 74LCXH245MTCXTR-ND | 0,00000 Kč | Similar |
| 74LVC2245APW,118 | Nexperia USA Inc. | 1 776 | 1727-4119-1-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,57643 Kč | 14 305,72 Kč |
| 6 000 | 3,51955 Kč | 21 117,30 Kč |
| 10 000 | 3,45652 Kč | 34 565,20 Kč |
| 14 000 | 3,41967 Kč | 47 875,38 Kč |
| 20 000 | 3,38425 Kč | 67 685,00 Kč |
| 50 000 | 3,30796 Kč | 165 398,00 Kč |
| Unit Price without VAT: | 3,57643 Kč |
|---|---|
| Unit Price with VAT: | 4,32748 Kč |





