
| SN74LVC1GU04DCKT | |
|---|---|
| DigiKey Part Number | 296-32314-2-ND - Tape & Reel (TR) 296-32314-1-ND - Cut Tape (CT) 296-32314-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74LVC1GU04DCKT | 
| Description | IC INVERTER 1CH 1-INP SC70-5 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Inverter IC 1 Channel SC-70-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74LVC1GU04DCKT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 1 | |
| Number of Inputs | 1 | |
| Features | - | |
| Voltage - Supply | 1.65V ~ 5.5V | |
| Current - Quiescent (Max) | 10 µA | |
| Current - Output High, Low | 32mA, 32mA | |
| Input Logic Level - Low | 0.41V ~ 1.38V | |
| Input Logic Level - High | 1.24V ~ 4.13V | |
| Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SC-70-5 | |
| Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč | 
| 10 | 12,40000 Kč | 124,00 Kč | 
| 25 | 11,15200 Kč | 278,80 Kč | 
| 100 | 9,79130 Kč | 979,13 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 9,14216 Kč | 2 285,54 Kč | 
| 500 | 8,75058 Kč | 4 375,29 Kč | 
| 750 | 8,55460 Kč | 6 415,95 Kč | 
| 1 250 | 8,33722 Kč | 10 421,52 Kč | 
| 1 750 | 8,21005 Kč | 14 367,59 Kč | 
| 2 500 | 8,08796 Kč | 20 219,90 Kč | 
| 6 250 | 7,82482 Kč | 48 905,12 Kč | 
| 12 500 | 7,66630 Kč | 95 828,75 Kč | 
| 25 000 | 7,53577 Kč | 188 394,25 Kč | 
| Unit Price without VAT: | 17,27000 Kč | 
|---|---|
| Unit Price with VAT: | 20,89670 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic