
LSHM-150-04.0-L-DV-A-N-TR | |
|---|---|
DigiKey Part Number | SAM14154TR-ND - Tape & Reel (TR) SAM14154CT-ND - Cut Tape (CT) SAM14154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-04.0-L-DV-A-N-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-04.0-L-DV-A-N-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,45000 Kč | 177,45 Kč |
| 10 | 169,95800 Kč | 1 699,58 Kč |
| 25 | 164,35840 Kč | 4 108,96 Kč |
| 50 | 151,28640 Kč | 7 564,32 Kč |
| 100 | 136,87760 Kč | 13 687,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 133,62765 Kč | 50 110,37 Kč |
| 750 | 116,85248 Kč | 87 639,36 Kč |
| 1 125 | 103,48891 Kč | 116 425,02 Kč |
| Unit Price without VAT: | 177,45000 Kč |
|---|---|
| Unit Price with VAT: | 214,71450 Kč |


