


LSHM-120-02.5-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM13195TR-ND - Tape & Reel (TR) SAM13195CT-ND - Cut Tape (CT) SAM13195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-02.5-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-02.5-F-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 92,20200 Kč | 922,02 Kč |
| 25 | 86,42760 Kč | 2 160,69 Kč |
| 50 | 82,30380 Kč | 4 115,19 Kč |
| 100 | 78,37080 Kč | 7 837,08 Kč |
| 250 | 73,46528 Kč | 18 366,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 63,20450 Kč | 50 563,60 Kč |
| 4 000 | 58,53298 Kč | 234 131,92 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |











