
SN74LVC1G66DRLR | |
|---|---|
DigiKey Part Number | 296-18018-2-ND - Tape & Reel (TR) 296-18018-1-ND - Cut Tape (CT) 296-18018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66DRLR |
Description | IC SWITCH SPST-NO X 1 10OHM SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G66DRLR Models |
Category | Switch Time (Ton, Toff) (Max) 4.2ns, 5ns |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Series | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case SOT-553 |
Number of Circuits 1 | Supplier Device Package SOT-5 |
On-State Resistance (Max) 10Ohm | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,34100 Kč | 73,41 Kč |
| 25 | 6,55680 Kč | 163,92 Kč |
| 100 | 5,69980 Kč | 569,98 Kč |
| 250 | 5,28980 Kč | 1 322,45 Kč |
| 500 | 5,04286 Kč | 2 521,43 Kč |
| 1 000 | 4,88206 Kč | 4 882,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,53373 Kč | 18 134,92 Kč |
| 8 000 | 4,42025 Kč | 35 362,00 Kč |
| 12 000 | 4,36342 Kč | 52 361,04 Kč |
| 20 000 | 4,30043 Kč | 86 008,60 Kč |
| 28 000 | 4,26364 Kč | 119 381,92 Kč |
| 40 000 | 4,22825 Kč | 169 130,00 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |











