
OPA2355DGSA/250 | |
|---|---|
DigiKey Part Number | 296-12132-2-ND - Tape & Reel (TR) 296-12132-1-ND - Cut Tape (CT) 296-12132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2355DGSA/250 |
Description | IC AMP VOLTAGE FEEDBACK 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2355DGSA/250 Models |
Category | Slew Rate 360V/µs |
Manufacturer Texas Instruments | Current - Supply 8.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 2 | Supplier Device Package 10-VSSOP |
-3db Bandwidth 450 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 68,83100 Kč | 688,31 Kč |
| 25 | 63,30480 Kč | 1 582,62 Kč |
| 100 | 57,24470 Kč | 5 724,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,35460 Kč | 13 588,65 Kč |
| 500 | 52,61216 Kč | 26 306,08 Kč |
| 750 | 51,73963 Kč | 38 804,72 Kč |
| 1 250 | 50,77266 Kč | 63 465,83 Kč |
| 1 750 | 50,20766 Kč | 87 863,40 Kč |
| 2 500 | 49,66430 Kč | 124 160,75 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |





