
SN74LVC1G373DCKR | |
|---|---|
DigiKey Part Number | 296-18775-2-ND - Tape & Reel (TR) 296-18775-1-ND - Cut Tape (CT) 296-18775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G373DCKR |
Description | IC D-TYPE TRANSP 1:1 SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G373DCKR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ373P6X | onsemi | 9 133 | NC7SZ373P6XCT-ND | 2,10000 Kč | Direct |
| NC7SZ373P6 | onsemi | 1 250 | NC7SZ373P6TR-ND | 7,97924 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,40160 Kč | 85,04 Kč |
| 100 | 2,91450 Kč | 291,45 Kč |
| 250 | 2,68356 Kč | 670,89 Kč |
| 500 | 2,54412 Kč | 1 272,06 Kč |
| 1 000 | 2,42926 Kč | 2 429,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28752 Kč | 6 862,56 Kč |
| 6 000 | 2,21812 Kč | 13 308,72 Kč |
| 9 000 | 2,18337 Kč | 19 650,33 Kč |
| 15 000 | 2,14489 Kč | 32 173,35 Kč |
| 21 000 | 2,12239 Kč | 44 570,19 Kč |
| 30 000 | 2,10075 Kč | 63 022,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









