
NC7SZ373P6X | |
|---|---|
DigiKey Part Number | NC7SZ373P6XTR-ND - Tape & Reel (TR) NC7SZ373P6XCT-ND - Cut Tape (CT) NC7SZ373P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ373P6X |
Description | IC D-TYPE TRANSP 1:1 SC-88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ373P6X Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.6ns |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,23480 Kč | 30,87 Kč |
| 100 | 1,03730 Kč | 103,73 Kč |
| 250 | 0,94240 Kč | 235,60 Kč |
| 500 | 0,88570 Kč | 442,85 Kč |
| 1 000 | 0,83866 Kč | 838,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78050 Kč | 2 341,50 Kč |
| 6 000 | 0,75208 Kč | 4 512,48 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











