
T1M-05-F-SH-L-K | |
|---|---|
DigiKey Part Number | 612-T1M-05-F-SH-L-KTR-ND - Tape & Reel (TR) 612-T1M-05-F-SH-L-KCT-ND - Cut Tape (CT) 612-T1M-05-F-SH-L-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-05-F-SH-L-K |
Description | CONN HEADER SMD R/A 5POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-05-F-SH-L-K Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.181" (4.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A per Contact |
Mounting Type | Voltage Rating 250VAC, 353VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 34,63000 Kč | 865,75 Kč |
| 50 | 32,97520 Kč | 1 648,76 Kč |
| 100 | 31,39830 Kč | 3 139,83 Kč |
| 250 | 29,43164 Kč | 7 357,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 26,87744 Kč | 25 533,57 Kč |
| 1 900 | 25,40758 Kč | 48 274,40 Kč |
| 2 850 | 23,09795 Kč | 65 829,16 Kč |
| 6 650 | 21,52295 Kč | 143 127,62 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |











