
SN74LVC1G32DRYR | |
|---|---|
DigiKey Part Number | 296-21549-2-ND - Tape & Reel (TR) 296-21549-1-ND - Cut Tape (CT) 296-21549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32DRYR |
Description | IC GATE OR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,77120 Kč | 94,28 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 250 | 2,98928 Kč | 747,32 Kč |
| 500 | 2,83682 Kč | 1 418,41 Kč |
| 1 000 | 2,71105 Kč | 2 711,05 Kč |
| 2 500 | 2,66658 Kč | 6 666,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,49822 Kč | 12 491,10 Kč |
| 10 000 | 2,43232 Kč | 24 323,20 Kč |
| 15 000 | 2,39934 Kč | 35 990,10 Kč |
| 25 000 | 2,36280 Kč | 59 070,00 Kč |
| 35 000 | 2,34144 Kč | 81 950,40 Kč |
| 50 000 | 2,32090 Kč | 116 045,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











