
SN74LVC1G32DRYR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G32DRYRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G32DRYRCT-ND - Cut Tape (CT) 4518-SN74LVC1G32DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32DRYR |
Description | IC GATE OR 1CH 2-INP DFN-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-DFN (1x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (1x1.5) | |
Package / Case | 6-UFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,80520 Kč | 70,13 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 250 | 2,20312 Kč | 550,78 Kč |
| 500 | 2,08552 Kč | 1 042,76 Kč |
| 1 000 | 1,98830 Kč | 1 988,30 Kč |
| 2 500 | 1,92762 Kč | 4 819,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,82414 Kč | 9 120,70 Kč |
| 10 000 | 1,77330 Kč | 17 733,00 Kč |
| 15 000 | 1,74783 Kč | 26 217,45 Kč |
| 25 000 | 1,71962 Kč | 42 990,50 Kč |
| 35 000 | 1,70314 Kč | 59 609,90 Kč |
| 50 000 | 1,68729 Kč | 84 364,50 Kč |
| 125 000 | 1,65315 Kč | 206 643,75 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


