
SN74LVC1G32DRLR | |
|---|---|
DigiKey Part Number | 296-18016-2-ND - Tape & Reel (TR) 296-18016-1-ND - Cut Tape (CT) 296-18016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32DRLR |
Description | IC GATE OR 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32DRLR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-5 |
Number of Inputs 2 | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G32Z-7 | Diodes Incorporated | 1 457 | 74LVC1G32Z-7DICT-ND | 3,78000 Kč | Direct |
| TC7SZ32FE,LJ(CT | Toshiba Semiconductor and Storage | 8 687 | TC7SZ32FELJ(CTCT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,40920 Kč | 135,23 Kč |
| 100 | 4,67840 Kč | 467,84 Kč |
| 250 | 4,33232 Kč | 1 083,08 Kč |
| 500 | 4,12358 Kč | 2 061,79 Kč |
| 1 000 | 3,95161 Kč | 3 951,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,69302 Kč | 14 772,08 Kč |
| 8 000 | 3,59704 Kč | 28 776,32 Kč |
| 12 000 | 3,54896 Kč | 42 587,52 Kč |
| 20 000 | 3,49571 Kč | 69 914,20 Kč |
| 28 000 | 3,46458 Kč | 97 008,24 Kč |
| 40 000 | 3,43465 Kč | 137 386,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










