
MAX14762ETB+T | |
|---|---|
DigiKey Part Number | 175-MAX14762ETB+TTR-ND - Tape & Reel (TR) 175-MAX14762ETB+TCT-ND - Cut Tape (CT) 175-MAX14762ETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14762ETB+T |
Description | IC SW SPST-NO/NCX2 20OHM 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 20Ohm 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14762ETB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 200µs, 400µs | |
-3db Bandwidth | 115MHz | |
Charge Injection | 19pC | |
Channel Capacitance (CS(off), CD(off)) | 32pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 10 | 150,72400 Kč | 1 507,24 Kč |
| 25 | 139,93920 Kč | 3 498,48 Kč |
| 100 | 128,07520 Kč | 12 807,52 Kč |
| 250 | 125,61676 Kč | 31 404,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 113,24356 Kč | 283 108,90 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |











