
NJL5909RL-4-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJL5909RL-4-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJL5909RL-4-TE1 |
Description | COBP PHOTO REFLECTOR WITH LENS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Sensing Object | - | |
Output Configuration | - | |
Sensing Light | - | |
Mounting Type | Surface Mount | |
Voltage - Supply | - | |
Package / Case | 4-SMD, No Lead | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,56991 Kč | 33 854,86 Kč |
| 3 000 | 21,64250 Kč | 64 927,50 Kč |
| 4 500 | 21,16776 Kč | 95 254,92 Kč |
| 7 500 | 20,63227 Kč | 154 742,02 Kč |
| Unit Price without VAT: | 22,56991 Kč |
|---|---|
| Unit Price with VAT: | 27,30959 Kč |





