
74LVC1G32Z-7 | |
|---|---|
DigiKey Part Number | 74LVC1G32Z-7DITR-ND - Tape & Reel (TR) 74LVC1G32Z-7DICT-ND - Cut Tape (CT) 74LVC1G32Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32Z-7 |
Description | IC GATE OR 1CH 2-INP SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-553 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 1.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-553 |
Number of Inputs 2 | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G32DRLR | Texas Instruments | 11 650 | 296-18016-1-ND | 8,61000 Kč | Direct |
| NL17SZ32XV5T2G | onsemi | 3 023 | 488-NL17SZ32XV5T2GCT-ND | 2,10000 Kč | Similar |
| TC7SZ32FE,LJ(CT | Toshiba Semiconductor and Storage | 8 687 | TC7SZ32FELJ(CTCT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,20880 Kč | 55,22 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 250 | 1,71764 Kč | 429,41 Kč |
| 500 | 1,62188 Kč | 810,94 Kč |
| 1 000 | 1,54356 Kč | 1 543,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,42566 Kč | 5 702,64 Kč |
| 8 000 | 1,38188 Kč | 11 055,04 Kč |
| 12 000 | 1,35995 Kč | 16 319,40 Kč |
| 20 000 | 1,33567 Kč | 26 713,40 Kč |
| 28 000 | 1,32147 Kč | 37 001,16 Kč |
| 40 000 | 1,30781 Kč | 52 312,40 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


