
DMN2451UFDQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2451UFDQ-7TR-ND - Tape & Reel (TR) 31-DMN2451UFDQ-7CT-ND - Cut Tape (CT) 31-DMN2451UFDQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2451UFDQ-7 |
Description | MOSFET N-CH 20V 900MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.1A (Ta) 500mW (Ta) Surface Mount U-DFN1212-3 (Type C) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 52 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Supplier Device Package U-DFN1212-3 (Type C) |
Rds On (Max) @ Id, Vgs 200mOhm @ 200mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 100 | 3,63270 Kč | 363,27 Kč |
| 500 | 2,70874 Kč | 1 354,37 Kč |
| 1 000 | 2,40994 Kč | 2 409,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,02967 Kč | 6 089,01 Kč |
| 6 000 | 1,83782 Kč | 11 026,92 Kč |
| 9 000 | 1,74001 Kč | 15 660,09 Kč |
| 15 000 | 1,63006 Kč | 24 450,90 Kč |
| 21 000 | 1,56493 Kč | 32 863,53 Kč |
| 30 000 | 1,50162 Kč | 45 048,60 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |




