MFR Recommended
Similar
Similar
Similar

SN74LVC1G14DRLRG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G14DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DRLRG4 |
Description | IC INVERT SCHMITT 1CH 1-INP SOT5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DRLRG4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-5 |
Features Schmitt Trigger | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G14DRLR | Texas Instruments | 0 | 296-18014-1-ND | 4,62000 Kč | MFR Recommended |
| 74LVC1G14Z-7 | Diodes Incorporated | 9 343 | 31-74LVC1G14Z-7CT-ND | 4,83000 Kč | Similar |
| NL17SZ14XV5T2G | onsemi | 3 790 | 488-NL17SZ14XV5T2GCT-ND | 2,31000 Kč | Similar |
| TC7SZ14FE,LJ(CT | Toshiba Semiconductor and Storage | 4 148 | TC7SZ14FELJ(CTCT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05019 Kč | 8 200,76 Kč |
| 8 000 | 1,99106 Kč | 15 928,48 Kč |
| 12 000 | 1,96146 Kč | 23 537,52 Kč |
| 20 000 | 1,92868 Kč | 38 573,60 Kč |
| 28 000 | 1,90951 Kč | 53 466,28 Kč |
| 40 000 | 1,89107 Kč | 75 642,80 Kč |
| 100 000 | 1,85138 Kč | 185 138,00 Kč |
| Unit Price without VAT: | 2,05019 Kč |
|---|---|
| Unit Price with VAT: | 2,48073 Kč |





