SN74LVC1G07DCKRG4 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 684
Unit Price: 0,07000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,07000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 911
Unit Price: 0,08000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G07DCKRG4

DigiKey Part Number
296-35937-2-ND - Tape & Reel (TR)
296-35937-1-ND - Cut Tape (CT)
296-35937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G07DCKRG4
Description
IC BUFF 1.65V SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G07DCKRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G07DCKRTexas Instruments5 684296-8486-1-ND0,07000 KčMFR Recommended
NL17SZ07DFT2Gonsemi0NL17SZ07DFT2GOSCT-ND0,07000 KčDirect
74LVC1G07GV,125Nexperia USA Inc.1 9111727-4114-1-ND0,08000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,65100 Kč86,51 Kč
257,74400 Kč193,60 Kč
1006,75300 Kč675,30 Kč
2506,27756 Kč1 569,39 Kč
5005,99198 Kč2 995,99 Kč
1 0005,84710 Kč5 847,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,46592 Kč16 397,76 Kč
6 0005,32362 Kč31 941,72 Kč
9 0005,25237 Kč47 271,33 Kč
15 0005,17343 Kč77 601,45 Kč
21 0005,12726 Kč107 672,46 Kč
30 0005,08289 Kč152 486,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč