
MAX9938HEUK+T | |
|---|---|
DigiKey Part Number | MAX9938HEUK+TTR-ND - Tape & Reel (TR) MAX9938HEUK+TCT-ND - Cut Tape (CT) MAX9938HEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9938HEUK+T |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9938HEUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 30 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.1µA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 25 | 34,76440 Kč | 869,11 Kč |
| 100 | 31,12530 Kč | 3 112,53 Kč |
| 250 | 29,39132 Kč | 7 347,83 Kč |
| 500 | 28,59298 Kč | 14 296,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,57557 Kč | 66 438,93 Kč |
| 5 000 | 26,02803 Kč | 130 140,15 Kč |
| 7 500 | 25,75368 Kč | 193 152,60 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |











