
TSV611ILT | |
|---|---|
DigiKey Part Number | 497-10350-2-ND - Tape & Reel (TR) 497-10350-1-ND - Cut Tape (CT) 497-10350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV611ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV611ILT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 10.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 63 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 120 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 25 | 13,06080 Kč | 326,52 Kč |
| 100 | 11,49010 Kč | 1 149,01 Kč |
| 250 | 10,74088 Kč | 2 685,22 Kč |
| 500 | 10,28986 Kč | 5 144,93 Kč |
| 1 000 | 9,97468 Kč | 9 974,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,45988 Kč | 28 379,64 Kč |
| 6 000 | 9,23541 Kč | 55 412,46 Kč |
| 9 000 | 9,12300 Kč | 82 107,00 Kč |
| 15 000 | 8,99841 Kč | 134 976,15 Kč |
| 21 000 | 8,92566 Kč | 187 438,86 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |












