
SN74LVC1G07DCKR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G07DCKRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G07DCKRCT-ND - Cut Tape (CT) 4518-SN74LVC1G07DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DCKR |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer UMW | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 25 | 1,92720 Kč | 48,18 Kč |
| 100 | 1,63720 Kč | 163,72 Kč |
| 250 | 1,49660 Kč | 374,15 Kč |
| 500 | 1,41192 Kč | 705,96 Kč |
| 1 000 | 1,34205 Kč | 1 342,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25592 Kč | 3 767,76 Kč |
| 6 000 | 1,21376 Kč | 7 282,56 Kč |
| 9 000 | 1,19261 Kč | 10 733,49 Kč |
| 15 000 | 1,16923 Kč | 17 538,45 Kč |
| 21 000 | 1,15554 Kč | 24 266,34 Kč |
| 30 000 | 1,14239 Kč | 34 271,70 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |







