


SMLEN3WBC8W1 | |
|---|---|
DigiKey Part Number | SMLEN3WBC8W1TR-ND - Tape & Reel (TR) SMLEN3WBC8W1CT-ND - Cut Tape (CT) SMLEN3WBC8W1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLEN3WBC8W1 |
Description | LED WHITE 1608 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLEN3WBC8W1 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Lens Color White | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 5,78700 Kč | 578,70 Kč |
| 500 | 4,77158 Kč | 2 385,79 Kč |
| 1 000 | 4,43751 Kč | 4 437,51 Kč |
| 2 000 | 4,15341 Kč | 8 306,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,84263 Kč | 19 213,15 Kč |
| 10 000 | 3,64868 Kč | 36 486,80 Kč |
| 15 000 | 3,54928 Kč | 53 239,20 Kč |
| 25 000 | 3,43707 Kč | 85 926,75 Kč |
| 35 000 | 3,37035 Kč | 117 962,25 Kč |
| 50 000 | 3,30531 Kč | 165 265,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










