SN74LVC08APWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 8 013
Unit Price: 22,32000 Kč
Datasheet

Similar


onsemi
In Stock: 548
Unit Price: 7,30000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 95 834
Unit Price: 11,05341 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,38000 Kč
Datasheet

Similar


onsemi
In Stock: 1 683
Unit Price: 12,51000 Kč
Datasheet

Similar


onsemi
In Stock: 375
Unit Price: 7,72000 Kč
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC08APWG4

DigiKey Part Number
SN74LVC08APWG4-ND
Manufacturer
Manufacturer Product Number
SN74LVC08APWG4
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC08APWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
3.9ns @ 3.3V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC08APWRochester Electronics, LLC8 0132156-SN74LVC08APW-ND22,32000 KčMFR Recommended
74LCX08MTCXonsemi54874LCX08MTCXCT-ND7,30000 KčSimilar
74LVC08ADB,112Rochester Electronics, LLC95 8342156-74LVC08ADB,112-1727-ND11,05341 KčSimilar
74LVC08APW,118Nexperia USA Inc.01727-4305-1-ND4,38000 KčSimilar
MC74LCX08DTGonsemi1 683MC74LCX08DTGOS-ND12,51000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
9009,45079 Kč8 505,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,45079 Kč
Unit Price with VAT:11,43546 Kč