
MC74LCX08DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX08DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX08DTR2GOSCT-ND - Cut Tape (CT) MC74LCX08DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX08DTR2G |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX08DTR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC08APW-Q100,11 | Nexperia USA Inc. | 2 466 | 1727-1014-1-ND | 5,42000 Kč | Direct |
| SN74LVC08APWR | Texas Instruments | 47 650 | 296-1221-1-ND | 8,34000 Kč | Direct |
| SN74LVC08APWRG3 | Texas Instruments | 9 875 | 296-31897-1-ND | 13,14000 Kč | Direct |
| 74LVC08ADB,112 | Rochester Electronics, LLC | 95 834 | 2156-74LVC08ADB,112-1727-ND | 11,05341 Kč | Similar |
| SN74LVC08ADBR | Texas Instruments | 8 789 | 296-1220-1-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,33900 Kč | 53,39 Kč |
| 25 | 4,74680 Kč | 118,67 Kč |
| 100 | 4,09810 Kč | 409,81 Kč |
| 250 | 3,78904 Kč | 947,26 Kč |
| 500 | 3,60258 Kč | 1 801,29 Kč |
| 1 000 | 3,44908 Kč | 3 449,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,28699 Kč | 8 217,48 Kč |
| 5 000 | 3,18931 Kč | 15 946,55 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

