SN74LVC08AMPWREPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 269
Unit Price: 41,09000 Kč
Datasheet

Similar


onsemi
In Stock: 3 727
Unit Price: 7,30000 Kč
Datasheet

Similar


onsemi
In Stock: 548
Unit Price: 7,30000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 95 834
Unit Price: 11,05341 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,38000 Kč
Datasheet

Similar


onsemi
In Stock: 1 683
Unit Price: 12,51000 Kč
Datasheet

Similar


onsemi
In Stock: 375
Unit Price: 7,72000 Kč
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC08AMPWREPG4

DigiKey Part Number
SN74LVC08AMPWREPG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC08AMPWREPG4
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC08AMPWREPG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC08AMPWREPTexas Instruments4 269296-22330-1-ND41,09000 KčMFR Recommended
74AC08MTCXonsemi3 72774AC08MTCXCT-ND7,30000 KčSimilar
74LCX08MTCXonsemi54874LCX08MTCXCT-ND7,30000 KčSimilar
74LVC08ADB,112Rochester Electronics, LLC95 8342156-74LVC08ADB,112-1727-ND11,05341 KčSimilar
74LVC08APW,118Nexperia USA Inc.01727-4305-1-ND4,38000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,63856 Kč37 277,12 Kč
4 00018,20810 Kč72 832,40 Kč
6 00017,99249 Kč107 954,94 Kč
10 00017,75362 Kč177 536,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,63856 Kč
Unit Price with VAT:22,55266 Kč