AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC08MTCX

DigiKey Part Number
74AC08MTCXTR-ND - Tape & Reel (TR)
74AC08MTCXCT-ND - Cut Tape (CT)
74AC08MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AC08MTCX
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AC08MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 752
Factory Stock: 97 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,08200 Kč50,82 Kč
254,51040 Kč112,76 Kč
1003,89300 Kč389,30 Kč
2503,59736 Kč899,34 Kč
5003,41848 Kč1 709,24 Kč
1 0003,27128 Kč3 271,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,11602 Kč7 790,05 Kč
5 0003,02241 Kč15 112,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč