SN74LVC07APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 18 396
Unit Price: 8,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,64376 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 571
Unit Price: 11,79000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 23 692
Unit Price: 20,42000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14 098
Unit Price: 14,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 79 985
Unit Price: 11,37000 Kč
Datasheet

Similar


onsemi
In Stock: 10 696
Unit Price: 6,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 8,26128 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,84000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 51 263
Unit Price: 7,99899 Kč
Datasheet

Similar


onsemi
In Stock: 4 565
Unit Price: 7,79000 Kč
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC07APWRG4

DigiKey Part Number
296-41649-2-ND - Tape & Reel (TR)
296-41649-1-ND - Cut Tape (CT)
296-41649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC07APWRG4
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC07APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,46830 Kč13 873,20 Kč
6 0003,41284 Kč20 477,04 Kč
10 0003,35135 Kč33 513,50 Kč
14 0003,31541 Kč46 415,74 Kč
20 0003,28084 Kč65 616,80 Kč
50 0003,20643 Kč160 321,50 Kč
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč