SN74LVC07ADRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11 978
Unit Price: 0,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08353 Kč
Datasheet

Similar


onsemi
In Stock: 282
Unit Price: 0,45000 Kč
Datasheet

Similar


onsemi
In Stock: 2 863
Unit Price: 0,24000 Kč
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC07ADRG4

DigiKey Part Number
SN74LVC07ADRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC07ADRG4
Description
IC BUFF 1.65V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC07ADRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 24mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC07ADRTexas Instruments11 978296-8441-1-ND0,34000 KčMFR Recommended
74LVC07AD,112Nexperia USA Inc.01727-6455-ND0,00000 KčSimilar
74LVC07AD,118Nexperia USA Inc.01727-3089-1-ND0,17000 KčSimilar
74LVC07AD-Q100JNexperia USA Inc.01727-74LVC07AD-Q100JTR-ND0,08353 KčSimilar
MC74LCX07DGonsemi282MC74LCX07DGOS-ND0,45000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,71035 Kč9 275,88 Kč
5 0003,60221 Kč18 011,05 Kč
7 5003,54807 Kč26 610,53 Kč
12 5003,48809 Kč43 601,12 Kč
17 5003,45302 Kč60 427,85 Kč
25 0003,41927 Kč85 481,75 Kč
62 5003,34668 Kč209 167,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,71035 Kč
Unit Price with VAT:4,48952 Kč